
16/32-bit ARM7TDMI RISC microcontroller featuring 32KB Flash program memory and 4KB RAM. This surface-mount device operates at up to 10 MHz, includes 14 programmable I/Os, and offers I2C, SPI, and UART interfaces. It boasts dual ADCs with 4 channels each, a single 14-bit DAC, and four timers. Packaged in a 48-pin LFCSP EP (7x7x0.73mm) with a 0.5mm pitch, it supports a maximum supply voltage of 2.625V and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADuC7060BCPZ32-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WKKD-2 |
| Family Name | ADuC7xxx |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 10MHz |
| Maximum CPU Frequency | 10MHz |
| Device Core | ARM7TDMI |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 14 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 4/4 |
| Number of ADCs | Dual |
| DAC Channels | 1 |
| DAC Resolution | 14bit |
| Number of DACs | Single |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |