
32-bit ARM7TDMI RISC microcontroller featuring a 10MHz core frequency and 32KB FLASH memory. This MCU offers 10 analog-to-digital converter channels with 24-bit resolution and an 8KS/s sampling rate. Integrated peripherals include I2C, SPI, UART, USART interfaces, 6 PWM channels, and 4 timers/counters. The device operates at 2.5V with a supply voltage range of 2.375V to 2.625V and is housed in a 48-pin LQFP package for surface mounting.
Analog Devices ADUC7060BSTZ32 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 10MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Frequency | 10.24MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of ADC Channels | 10 |
| Number of Bits | 32 |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7060BSTZ32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
