The ADUC7120BBCZ-RL is a 32-bit microcontroller with a core architecture based on ARM. It features 126KB of FLASH memory and supports multiple interfaces including I2C, SPI, UART, and USART. Operating temperature range is from -40°C to 105°C. The device is mounted using surface mount technology and packaged in a Tape and Reel format. It is compliant with RoHS regulations and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Analog Devices ADUC7120BBCZ-RL technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7120BBCZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.