
Precision analog microcontroller featuring a 12-bit resolution for analog I/O and a 126KB FLASH memory. This ARM7TDMI core microcontroller operates at up to 41.78MHz and includes 16 ADC channels with a 1MS/s sampling rate. Connectivity is provided via I2C (2 channels), SPI (1 channel), UART (2 channels), USART, and EBI/EMI interfaces, alongside 40 GPIO pins. The device offers 32KB RAM, 6 PWM channels, 4 timers/counters, and integrated peripherals including POR, WDT, and PWM. Packaged in an LQFP with tin, matte contact plating, it operates from 2.7V to 3.6V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7126BSTZ126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7126BSTZ126 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.2mm |
| Max Frequency | 41.78MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7126BSTZ126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
