
Precision Analog Microcontroller featuring an ARM7TDMI core operating at up to 40MHz. This 16-bit MCU integrates a 12-bit Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate and a Direct Digital Synthesis (DDS) Digital-to-Analog Converter (DAC). It offers 126KB of FLASH memory and 8KB of RAM, along with peripherals including I2C, SPI, UART, USART interfaces, POR, PWM, WDT, and a temperature sensor. Designed for surface mounting in an LFCSP EP package, it operates from a 3V to 3.6V supply voltage and supports an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7128BCPZ126-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7128BCPZ126-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7128BCPZ126-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
