
Precision Analog Microcontroller featuring an ARM7TDMI core, operating at up to 40MHz. This MCU integrates a 12-bit ADC with 10 channels and a 12-bit DDS DAC, offering a 1MS/s sampling rate. With 126KB of FLASH memory and 8KB of RAM, it supports I2C, SPI, and UART/USART interfaces. Designed for surface mounting in an LQFP package, it operates from a 3V to 3.6V supply and includes peripherals like POR, PWM, WDT, and a temperature sensor.
Sign in to ask questions about the Analog Devices ADUC7128BSTZ126-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7128BSTZ126-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7128BSTZ126-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
