8-bit microcontroller featuring 11.0592 MHz clock frequency and 32 I/O lines. This FLASH programmable device offers an 8-bit external data bus and a 24-bit address bus. Includes ADC, DAC, and DMA capabilities. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.7V to 3.3V). Housed in a 56-terminal PQCC package.
Analog Devices ADUC812BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 11.0592 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 11.0592 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC812BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.