8-bit microcontroller featuring a 11.0592 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 32 I/O lines, an 8-bit external data bus, and a 24-bit address bus. It operates within a supply voltage range of 2.7V to 3.3V and supports an 8-bit bit size. The microcontroller includes ADC, DMA, and DAC capabilities, housed in a 52-terminal PQFP package. Operating temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADUC812BS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC812BS-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 11.0592 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 11.0592 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC812BS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.