
16-bit Microcontroller (MCU) featuring dual-channel 16-bit ADCs and an 8052 core architecture. Operates at up to 12.58MHz with 8KB FLASH memory and 256B RAM. Supports I2C, SPI, and UART/USART interfaces, with 34 I/Os including 26 programmable. Includes 3 timers/counters, a watchdog timer, and a temperature sensor. Surface mountable in an LFCSP EP package with tin matte contact plating, operating from 2.7V to 5.25V.
Analog Devices ADUC816BCPZ technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 1.3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 256B |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC816BCPZ to view detailed technical specifications.
No datasheet is available for this part.
