Precision analog microcontroller featuring an 8052 core architecture operating at up to 12.58MHz. This integrated circuit offers 8KB of FLASH memory, 256 bytes of RAM, and a 1MIPS performance. It includes a 16/24-bit Analog-to-Digital Converter (ADC) with 4 channels and a 12-bit Digital-to-Analog Converter (DAC), alongside multiple interfaces like I2C, SPI, and UART. The device supports a supply voltage range of 2.7V to 5.25V and operates between -40°C and 85°C, housed in an 8mm x 8mm LFCSP EP package for surface mounting.
Analog Devices ADUC824BCPZ technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Height | 0.83mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 256B |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC824BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
