
Analog Devices ADUC824BS-REEL technical specifications.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUC824BS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.