
Precision analog microcontroller featuring an 8052 core architecture operating at up to 12.58MHz. This 8-bit data bus microcontroller integrates 8kB of FLASH memory, 256B RAM, and 34 I/O pins, including 26 programmable. On-chip peripherals include a 16/24-bit ADC with 4 channels and a 12-bit DAC, alongside I2C, SPI, and UART interfaces. Designed for surface mounting in a QFP package, it operates from 2.7V to 5.25V and offers 3 timers/counters, POR, WDT, and PWM functionality.
Sign in to ask questions about the Analog Devices ADUC824BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC824BSZ technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Height | 2.09mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 10.11mm |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT, Temp Sensor, PWM |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Width | 10.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC824BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
