IC 8-BIT, FLASH, 16.78 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, LEAD FRAME, CSP-56, Microcontroller
Checking distributor stock and pricing after the page loads.
| Package/Case | LFCSP EP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |