
12-bit Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) microcontroller featuring an embedded 8052 core architecture operating at 16MHz. This surface-mount device offers 8 ADC channels with a 247 kS/s sampling rate and 12-bit resolution, alongside 34 programmable I/O pins and 3 timers/counters. Integrated peripherals include a watchdog timer and temperature sensor, with memory comprising 62KB FLASH and 2.25KB RAM. Communication interfaces supported are I2C, SPI, UART, USART, and EBI/EMI, with an operating temperature range of -40°C to 125°C and a supply voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC831BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC831BCPZ technical specifications.
| Access Time | 16us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1.3MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 247KS/s |
| Series | MicroConverter® ADuC8xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC831BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
