
12-Bit Microcontroller (MCU) featuring an 8052 core architecture operating at up to 16MHz. This surface-mount device offers 8 analog-to-digital converter (ADC) channels with 12-bit resolution and a sampling rate of 247KS/s, alongside 2 PWM channels and 3 timers/counters. Integrated 62KB FLASH memory and 2.25KB RAM support multiple interfaces including I2C, SPI, and UART. Encased in an LQFP package with tin, matte contact plating, it operates from 2.7V to 5.5V supply voltage across a -40°C to 125°C temperature range.
Analog Devices ADUC831BSZ technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Density | 62KB |
| Frequency | 16MHz |
| Height | 2.1mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 62KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 247KS/s |
| Series | MicroConverter® ADuC8xx |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC831BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
