
8-bit microcontroller featuring an 8052 core architecture, operating at up to 16.78MHz. This surface mount device offers 62KB of FLASH memory and 2.25KB of RAM, with an 8-channel, 12-bit Analog-to-Digital Converter (ADC) supporting a 247KS/s sampling rate. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, 34 programmable I/Os, 2 PWM channels, and 3 timers/counters. Packaged in a QFP with tin matte contact plating, it operates from 2.7V to 5.5V and has a maximum operating temperature of 125°C.
Analog Devices ADUC832BSZ technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Density | 62KB |
| Frequency | 16.78MHz |
| Height | 2.1mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 16.78MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 62KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 247KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC832BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
