
8-bit microcontroller featuring an 8052 core architecture operating at up to 16.78MHz. This surface-mount QFP package offers 34 programmable I/O pins, 8 ADC channels with 12-bit resolution and a 247KS/s sampling rate, and 3 timers/counters. Integrated peripherals include a watchdog timer and temperature sensor, with memory comprising 62KB FLASH and 2.25KB RAM. Interfaces supported are I2C, SPI, UART, USART, and EBI/EMI, with operating temperatures ranging from -40°C to 125°C and a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Analog Devices ADUC832BSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC832BSZ-REEL technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16.78MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1.3MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 247KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC832BSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
