MCU 8-bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 56-Pin LFCSP EP
Analog Devices ADUC834BCP technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Lead |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Packaging | Bulk |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.