
MicroConverter® microcontroller featuring an 8052 core architecture operating at up to 12.58MHz. Integrated dual 16-bit/24-bit Sigma-Delta Analog-to-Digital Converters (ADCs) with four ADC channels and a 24-bit resolution. Includes 62KB of FLASH memory, 2.25KB RAM, and 34 I/O pins, with 26 programmable. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Surface mountable in an LFCSP EP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADUC834BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC834BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC834BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
