
8052 core microcontroller featuring dual 16-bit/24-bit Sigma-Delta ADCs with 62KB Flash memory. Offers 4 ADC channels, 26 programmable I/Os, and 3 timers. Supports I2C, SPI, UART, USART, EBI/EMI, and CAN interfaces. Operates from 2.7V to 5.25V, with a maximum frequency of 12.58MHz and an operating temperature range of -40°C to 125°C. Surface mountable in a QFP package with tin, matte contact plating.
Analog Devices ADUC834BSZ technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Density | 62KB |
| Frequency | 12.58MHz |
| Height | 2.1mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC834BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
