This 8052 core microcontroller features dual 16-bit Sigma-Delta ADCs, offering 4 analog input channels with a 105 S/s sampling rate. It includes 62KB of FLASH memory and 2.25KB of RAM, operating at up to 12.58MHz. Connectivity is provided via I2C, SPI, UART, USART, and EBI/EMI interfaces. The device supports a voltage range of 2.7V to 5.25V and operates from -40°C to 125°C. Packaged in LFCSP EP with tin matte plating, this surface-mount component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices ADUC836BCPZ-REEL technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
