
The ADUC836BS is a microcontroller with an 8052 core, 62KB of FLASH memory, and 2.25KB of RAM. It operates at frequencies up to 12.58MHz and has a maximum supply voltage of 5.25V. The device is available in a MQFP-52 package and is suitable for surface mount applications. The ADUC836BS is not RoHS compliant and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices ADUC836BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC836BS technical specifications.
| Access Time | 12.6us |
| Contact Plating | Tin, Lead |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Packaging | Bulk |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUC836BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.