
8-bit microcontroller featuring an 8052 core architecture operating at up to 20MHz. This surface mount device offers 62KB of FLASH memory, 2.25KB of RAM, and 32 I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 8 ADC channels with 12-bit resolution and a 400KS/s sampling rate, and 2 PWM channels. Packaged in QFP, it operates from a 4.75V to 5.25V supply and supports a temperature range of -40°C to 85°C.
Analog Devices ADUC841BSZ62-5 technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Density | 62KB |
| Frequency | 20MHz |
| Height | 2.1mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | MicroConverter® ADuC8xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC841BSZ62-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
