8-bit Flash Microcontroller featuring an 8.38 MHz clock speed and 32 I/O lines. This industrial-grade MCU operates from a 2.7V to 3.6V supply voltage, with a maximum operating temperature of 85°C. It includes PWM channels and DAC channels, alongside an 8-bit external data bus and a 24-bit address bus. The component is housed in a 56-terminal, 8x8mm QCC package (S-XQCC-N56) with quad terminal positioning.
Analog Devices ADUC842BCP32-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 8.38 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC842BCP32-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.