The ADUC842BCP32-5 is a surface-mount microcontroller with an 8052 core operating at up to 16.78MHz. It features 62KB of FLASH memory and 2.25KB of RAM. The device has 34 programmable I/O lines and three timers/counters. It is designed for use in industrial control and automation applications. The microcontroller is packaged in a 56-pin CSP package and is not RoHS compliant due to the presence of lead in the contact plating. It can operate over a temperature range of -40°C to 85°C with a supply voltage of 4.75V to 5.25V.
Analog Devices ADUC842BCP32-5 technical specifications.
| Access Time | 16.8us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Lead |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16.78MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 16.78MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUC842BCP32-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.