
8-bit Microcontroller (MCU) with 8052 core architecture operating at up to 16.78MHz. Features 62KB FLASH memory, 2.25KB RAM, and 32 I/Os with 34 programmable I/O pins. Integrated peripherals include 8 ADC channels with 12-bit resolution and 400KS/s sampling rate, I2C, SPI, UART, USART interfaces, 3 timers/counters, PWM, WDT, DMA, and a temperature sensor. Supplied in an LFCSP EP package for surface mounting, with an operating voltage range of 2.7V to 3.6V and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC842BCPZ32-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC842BCPZ32-3 technical specifications.
| Access Time | 16.8us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16.78MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC842BCPZ32-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
