
8-bit microcontroller featuring an 8052 core architecture operating at up to 16.78MHz. This surface mount device offers 62KB of FLASH memory, 2.25KB of RAM, and 34 programmable I/Os. Integrated peripherals include 8 ADC channels with 12-bit resolution and a 400KS/s sampling rate, 2 I2C channels, 1 SPI channel, 1 UART channel, 8 PWM channels, and 3 timers/counters. It supports I2C, SPI, and UART interfaces and operates from a 4.75V to 5.25V supply voltage, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC842BCPZ62-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC842BCPZ62-5 technical specifications.
| Access Time | 16.8us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16.78MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC842BCPZ62-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
