
8-bit microcontroller featuring an 8052 core architecture and 62KB of FLASH memory. Operates at up to 16.78MHz with 2.25KB of RAM. Includes 8 analog-to-digital converter channels with 12-bit resolution and a 400KS/s sampling rate. Offers I2C, SPI, and UART/USART interfaces, 34 programmable I/Os, and 2 PWM channels. Packaged in a QFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADUC843BSZ62-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC843BSZ62-3 technical specifications.
| Access Time | 16.8us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Density | 62KB |
| Frequency | 16.78MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Series | MicroConverter® ADuC8xx |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC843BSZ62-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
