
24-/16-Bit Multichannel Analog-to-Digital Converter (ADC) microcontroller featuring an 8052 core architecture operating at up to 12.85MHz. This surface mount device offers 10 ADC channels with 24-bit resolution and a 1.37KS/s sampling rate, alongside 62KB of FLASH memory and 2.25KB of RAM. Integrated peripherals include I2C, SPI, and UART interfaces, 24 programmable I/Os, and 2 PWM channels. The component operates from a 4.75V to 5.25V supply and is housed in an LFCSP EP package with dimensions of 8.1mm x 7.85mm x 0.95mm.
Sign in to ask questions about the Analog Devices ADUC845BCPZ62-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC845BCPZ62-5 technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.85MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC845BCPZ62-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
