
8-bit microcontroller featuring an 8052 core architecture operating at up to 12.85MHz. This surface mount device offers 2.25KB RAM and 8KB FLASH memory, with 34 I/Os including 24 programmable. Integrated peripherals include POR, PWM, WDT, and a temperature sensor, with I2C, SPI, and UART/USART interfaces. Operates from 2.7V to 5.25V supply, with an access time of 12.6µs and a sampling rate of 1.37KS/s. Extended temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC845BCPZ8-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC845BCPZ8-3 technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.85MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12.85MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC845BCPZ8-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
