
8-bit microcontroller featuring an 8052 core architecture operating at up to 12.85MHz. This surface mount device offers 62KB of FLASH memory, 2.25KB of RAM, and a 12.6µs access time. Integrated peripherals include I2C, SPI, and UART interfaces, 10 ADC channels with 24-bit resolution and a 1.37KS/s sampling rate, 3 timers/counters, and a watchdog timer. Operating across a -40°C to 125°C temperature range with a supply voltage of 4.75V to 5.25V, it comes in an LFCSP EP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC845BCPZ8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC845BCPZ8-5 technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.85MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC845BCPZ8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
