
24-/16-Bit ADC Microcontroller with embedded 62KB Flash memory. Features an 8052 core architecture operating at up to 12.85MHz, supporting 8-bit data bus width. Offers 10 ADC channels, 34 I/Os including 24 programmable, and 3 timers/counters. Interfaces include I2C, SPI, and UART/USART. Operates from a 4.75V to 5.25V supply voltage, with a temperature range of -40°C to 125°C. Packaged in QFP for surface mounting.
Sign in to ask questions about the Analog Devices ADUC845BSZ8-5-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC845BSZ8-5-RL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.85MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC845BSZ8-5-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
