
24-/16-Bit Multichannel ADC Microcontroller with embedded 62 kB Flash memory. Features an 8052 core architecture operating at up to 12.85MHz, with 10 ADC channels offering 24-bit resolution and a 1.37 kS/s sampling rate. Includes I2C, SPI, and UART/USART interfaces, 34 I/Os (24 programmable), and 3 timers/counters. Operates from a 2.7V to 5.25V supply, with an operating temperature range of -40°C to 125°C. Surface mountable in an LFCSP EP package with Tin, Matte contact plating.
Analog Devices ADUC847BCPZ62-3 technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.85MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC847BCPZ62-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
