
IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, PLASTIC, MO-112-AC-1, MQFP-52, Microcontroller
Analog Devices ADUC847BS32-5 technical specifications.
| Access Time | 12.6us |
| Core Architecture | 8052 |
| Frequency | 12.85MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.