
24-/16-Bit Multichannel Analog-to-Digital Converter (ADC) microcontroller featuring an 8052 core architecture operating at up to 12.58MHz. This surface mount MCU offers 10 ADC channels with 24-bit resolution and a 12.6µs access time. Integrated 62KB FLASH memory and 2.25KB RAM support embedded applications. Connectivity includes I2C, SPI, and UART/USART interfaces, alongside 34 I/O pins, 24 of which are programmable. Peripherals include POR, PWM, WDT, and a temperature sensor, with a watchdog timer for enhanced reliability.
Sign in to ask questions about the Analog Devices ADUC847BSZ32-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC847BSZ32-3 technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC847BSZ32-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
