8-bit Flash Microcontroller featuring a 12.58 MHz clock speed. This QCC56 package, measuring 8 x 8 mm, offers 56 terminals with a QUAD terminal position. Operating across an industrial temperature range of -40°C to 85°C, it supports a 5V nominal supply voltage (4.75V to 5.25V). Includes 32 I/O lines, an 8-bit external data bus, a 24-bit address bus, PWM channels, ADC, and DAC capabilities.
Analog Devices ADUC848BCP8-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 12.58 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC848BCP8-5 to view detailed technical specifications.
No datasheet is available for this part.