
8-bit microcontroller featuring an 8052 core architecture operating at up to 12.58MHz. This integrated circuit offers 10 multichannel 16-bit ADCs with a 12.6µs access time and a 1.37KS/s sampling rate. Includes 62KB of FLASH memory and 2.25KB of RAM, supporting I2C, SPI, and UART interfaces. Designed for surface mounting with a compact LFCSP EP package, it operates from a 4.75V to 5.25V supply and boasts 34 I/Os, including 24 programmable I/O pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC848BCPZ8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC848BCPZ8-5 technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.37KS/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC848BCPZ8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
