
The ADUC848BS32-5 is a 8052 core microcontroller with a frequency of 12.6MHz and 32KB of memory. It operates within a supply voltage range of 4.75V to 5.25V and features 24 I/Os. The device is packaged in bulk and is not RoHS compliant. It does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Analog Devices ADUC848BS32-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC848BS32-5 technical specifications.
| Core Architecture | 8052 |
| Frequency | 12.6MHz |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 24 |
| Packaging | Bulk |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUC848BS32-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
