
Checking distributor stock and pricing after the page loads.
Analog Devices ADUCM300WBCPZ technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 6 |
| Length | 6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 7 |
| Number of Bits | 20 |
| Converter Type | ADC, FLASH METHOD |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |