32-bit RISC microcontroller featuring 65KB RAM and 131KB FLASH ROM. Industrial temperature grade (-40°C to 85°C) with a 1.74V to 3.6V supply voltage range. Offers 44 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 64-terminal S-XQCC-N64 package with 9mm x 9mm dimensions.
Checking distributor stock and pricing after the page loads.
Analog Devices ADUCM3027BCPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.74 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 26 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |