32-bit RISC microcontroller featuring 262KB FLASH ROM and 65KB RAM. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.74V to 3.6V. Offers 34 I/O lines, 26MHz speed, PWM channels, ADC, and DMA channels. Packaged in a 54-terminal S-PBGA-B54 with dimensions of 2.76mm x 2.76mm.
Analog Devices ADUCM3029BCBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B54 |
| Width | 2.76 |
| Length | 2.76 |
| Pin Count | 54 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.74 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 26 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUCM3029BCBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.