
32-bit RISC microcontroller featuring a maximum clock frequency of 80 MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 2.9V to 3.6V. It offers 39 I/O lines, FLASH ROM programmability, and includes integrated peripherals such as PWM channels, ADC, DMA channels, and DAC channels. The device is housed in a 96-terminal S-PBGA-B96 package with dimensions of 6mm x 6mm.
Sign in to ask questions about the Analog Devices ADUCM320BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUCM320BBCZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Pin Count | 96 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.9 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUCM320BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.