
32-bit RISC microcontroller featuring a maximum clock frequency of 80 MHz. This integrated circuit offers 262144 words of FLASH ROM and 32768 bytes of RAM. It includes 39 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Operating within an industrial temperature range of -40°C to 85°C, this 96-terminal component utilizes a 6mm x 6mm S-PBGA package and supports a nominal supply voltage of 3.3V.
Sign in to ask questions about the Analog Devices ADUCM320BBCZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUCM320BBCZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Pin Count | 96 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.9 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUCM320BBCZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.