Checking distributor stock and pricing after the page loads.
Analog Devices ADUCM331WFSBCPZ-RL technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.6 |
| Supply Voltage-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |