
The ADUCM350BBCZ is a microprocessor circuit with 120 terminals, housed in a 120-pin LFBGA package. It operates over an industrial temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 3.6V. This device is suitable for use in applications requiring a high level of reliability and performance.
Analog Devices ADUCM350BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B120 |
| Width | 8 |
| Length | 8 |
| Pin Count | 120 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUCM350BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.