32-bit RISC microcontroller featuring 16MHz clock speed and 19 I/O lines. This device offers 131KB of FLASH program memory and 16KB of RAM. It includes ADC, DAC, and DMA channels, with PWM capability. Operating across an automotive temperature range of -40°C to 125°C, it utilizes a 48-terminal S-XQCC-N48 package and supports a supply voltage from 1.8V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUCM362BCPZ128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUCM362BCPZ128 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUCM362BCPZ128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.