32-bit RISC microcontroller featuring a 26 MHz maximum clock frequency and 52 MHz speed. This integrated circuit offers 65536 words of FLASH ROM and 131072 bytes of RAM. It includes 44 I/O lines, PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, this 64-terminal component is housed in a 9x9mm S-PQCC-N64 package. The supply voltage range is 1.74V to 3.6V with a nominal 3V, and a maximum supply current of 8.58mA.
Analog Devices ADUCM4050BCPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.58 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.74 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 52 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUCM4050BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.