32-bit ARM Cortex M3 microcontroller featuring an integrated RF transceiver. Operates across 431 MHz to 928 MHz with a 300Kbps data rate and -116dBm sensitivity. Includes 128KB FLASH and 16KB RAM, supporting I2C, SPI, and UART interfaces. Offers 28 programmable I/Os, 3 timers, and a watchdog timer. Designed for surface mount with a 2.2V to 3.6V supply range and an operating temperature of -40°C to 85°C.
Analog Devices ADUCRF101BCPZ128 technical specifications.
| Core Architecture | ARM |
| Current - Receiving | 12.8mA |
| Current - Transmitting | 32mA |
| Data Bus Width | 32b |
| Data Rate | 300Kbps |
| Frequency | 928MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 431 MHz to 928 MHz |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Sensitivity | -116dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUCRF101BCPZ128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.