32-bit ARM Cortex M3 RISC microcontroller featuring 128KB Flash memory and 16KB RAM. Operates at frequencies from 431 MHz to 928 MHz, with a data rate of 300Kbps. Offers I2C, SPI, and UART interfaces, 28 programmable I/O pins, and 3 timers/counters. Supports a supply voltage range of 2.2V to 3.6V, with a maximum operating temperature of 85°C. Includes a watchdog timer and 12-bit resolution.
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Current - Receiving | 12.8mA |
| Current - Transmitting | 32mA |
| Data Bus Width | 32b |
| Data Rate | 300Kbps |
| Frequency | 928MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of GPIO | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 431 MHz to 928 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Sensitivity | -116dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |