
1-channel digital isolator for high-speed data transfer up to 25Mbps. Features 2500 Vrms isolation voltage and 560Vp working insulation voltage. Operates with a maximum supply voltage of 5.5V and a wide temperature range of -40°C to 105°C. Housed in an 8-pin SOIC N narrow body surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm. Offers a maximum propagation delay of 18ns and a maximum pulse width distortion of 2ns.
Sign in to ask questions about the Analog Devices ADuM1100AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADuM1100AR-REEL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | CMOS |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 25Mbps(Min) |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 8ns |
| Maximum Power Dissipation | 240mW |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Fall Time | 3(Typ)ns |
| Maximum Rise Time | 3(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 18ns |
| Maximum Propagation Delay Time (tPLH) | 18ns |
| Maximum Pulse Width Distortion | 2ns |
| Maximum Quiescent Supply Current | 0.8/0.06mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 40(Max)ns |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM1100AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.